HARTING09692100633Conector D-subminiatura
Conn D-Sub M 3Cavity POS 6.86mm Crimp ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Cavity | |
| 3 | |
| 1 | |
| 1 | |
| Crimp | |
| 6.86 | |
| Straight | |
| M | |
| 5000 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 5.36 | |
| 39.1 | |
| 12.4 | |
| 12.5 | |
| Black | |
| Copper Alloy | |
| Panel Mount |
Harting's 09692100633 discrete wire housing allows for durable connections between discrete wires. This M connector has 3 M contacts. Its pitch is 6.86 mm. It has a straight body orientation. It has a male type gender. This is a 1-row connector. This product is 39.1 mm long, 12.5 mm tall and 12.4 mm deep. 09692100633 is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

