HARTING09691815420Contacto del conector

Contact SKT Solder Cup ST Cable Mount 16-20AWG

Need a strong connection for your wires? This 09691815420 connector contact from Harting is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 155 °C. It uses the solder cup termination method. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 semanas
    • Price: $3.487
    1. 1+$3.487
    2. 500+$3.452

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.