HARTING09683535612Conector D-subminiatura
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 14.76 | |
| 53.1 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the 09683535612 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.77 mm. It has a straight body orientation. This 2-row connector has a single port. This female connector's 25 contacts that are made out of copper alloy. 09683535612 is housed in polychlorinated terphenyl. This device has a maximum current rating of 6.5 A. This product is 53.1 mm long, 12.55 mm tall and 18.2 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

