HARTING09682537613Conector D-subminiatura

Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port

The 09682537613 DVI connector from Harting allows effective communication between your serial connections. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a right angle body orientation. This socket type connector has 15 socket type contacts. 09682537613 is housed in polybutylene terephthalate. This product is 39.2 mm long, 12.55 mm tall and 18.2 mm deep. Its 15 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    11 semanas
    • Price: $3.497
    1. 1+$3.497
    2. 500+$3.462

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.