HARTING09670150348Adaptadores de manguitos ajustables
Shell Housing 180° A Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Threaded | |
| -40 | |
| 120 | |
| Shell Housing | |
| 39.5 |
This hood 09670150348 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is A. This has a Connector D-Subminiature connector. This product is 15.5 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

