HARTING09670095607Conector D-subminiatura
Conn D-Sub M 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| E | |
| 31.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09670095607 DVI connector from Harting is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. 09670095607 is housed in polybutylene terephthalate. This product is 12.5 mm tall. Its 9 terminals use the wire wrap termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
