HARTING09663526613Conector D-subminiatura

Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

The 09663526613 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a right angle body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. Its pitch is 2.76 mm. This device has a maximum current rating of 7.5 A. This product is 53.2 mm long, 12.5 mm tall and 21.2 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 semanas
    • Price: $6.963
    1. 1+$6.963
    2. 500+$6.894

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.