HARTING09663187502Conector D-subminiatura

Conn D-Sub F 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port

Using the 09-66-318-7502 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This female connector has 25 female contacts. This 2-row connector has a single port. Its pitch is 2.77 mm. This device has a maximum current rating of 2 A. This product is 53.06 mm long, 12.55 mm tall and 18.2 mm deep. Its 25 terminals use the idt termination method. This DVI connector has an operating temperature of -40 to 85 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.