HARTING09663117501Conector D-subminiatura
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 6.5 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09-66-311-7501 DVI connector from Harting is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a straight body orientation. This socket type connector has 25 socket type contacts. 09-66-311-7501 is housed in polybutylene terephthalate. This product is 53.2 mm long and 12.5 mm. Its 25 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

