HARTING09662527611Conector D-subminiatura
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10 | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
It's easy to communicate between serial connections by using the 09662527611 DVI connector from Harting. This 2-row connector has a single port. This socket type connector has 15 socket type contacts. Its pitch is 2.74 mm. It has a right angle body orientation. Its 15 terminals use the solder termination method. This product is 13.6 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

