HARTING09662286700Conector D-subminiatura
Conn D-Sub M 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| M | |
| 2 | |
| 10000 | |
| 10 | |
| Tin | |
| A | |
| 39.1 | |
| 12.55 | |
| 18.35 | |
| Cable Mount | |
| Noble Metal Over Nickel |
The 09-66-228-6700 DVI connector from Harting is perfect for communication between serial connections in your system. Its pitch is 2.77 mm. It has a right angle body orientation. This 2-row connector has a single port. This male connector has 15 male contacts. 09-66-228-6700 is housed in polybutylene terephthalate. This product is 39.1 mm long, 18.35 mm tall and 12.55 mm deep. Its 15 terminals use the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

