HARTING09661536613Conector D-subminiatura
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.2 | |
| 21.2 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09661536613 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This female connector has 9 female contacts. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a right angle body orientation. 09661536613 is housed in polybutylene terephthalate. This product is 31.2 mm long, 13.6 mm tall and 21.2 mm deep. Its 9 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

