HARTING09653626812Conector D-subminiatura

Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Using the 09653626812 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.76 mm. 09653626812 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 13.6 mm tall.

293 piezas: Se puede enviar en 2 días

    Total$5.48Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2540+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Rumanía
      • In Stock: 293 piezas
      • Price: $5.4813

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.