HARTING09642227210Conector D-subminiatura

Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

The 09642227210 DVI connector from Harting is ideal for communicating with any serial connections you have. This male connector has 15 male contacts. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 100 V. 09642227210 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This product is 39.1 mm long, 11 mm tall and 12.5 mm deep. Its 15 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.