HARTING09641217230Conector D-subminiatura
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 100V | |
| 1000 | |
| 10 | |
| 500 | |
| E | |
| 30.8 | |
| 14.3 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel |
The 09641217230 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 100 V. This 2-row connector has a single port. This male connector has 9 male contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 09641217230 is housed in polychlorinated terphenyl. This product is 30.8 mm long, 12.5 mm tall and 14.3 mm deep. Its 9 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

