HARTING09563517500Conector D-subminiatura
Conn D-Sub SKT 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 53.5 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 09563517500 DVI connector from Harting is ideal for all your serial communication needs. This socket type connector has 44 socket type contacts. This 3-row connector has a single port. Its pitch is 2.29 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. 09563517500 is housed in polybutylene terephthalate. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 53.5 mm long and 12.93 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

