Molex0956232881Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
Other Part Names : 956232881
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 1000 | |
| 100 | |
| 2500 | |
| No | |
| Tin | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 6.3 | |
| 17.3 | |
| 16.5 | |
| Modular Jack 8/8, RJ45 | |
| No | |
| Tab Direction | Up |
| 11.43 | |
| Through Hole |
This rj-45 0956232881 telephone and telecom connector from Molex provides connection for high-speed networks. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 125 V. Its pitch is 2.54 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 16.5 mm tall. 0956232881 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

