HARTING09400160311Accesorios del conector
Connector Accessories Housing Straight Aluminum Die Cast Black Powder
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Rectangular | |
| Straight | |
| Aluminum Die Cast | |
| Powder | |
| Black | |
| -40 | |
| 125 | |
| 165 | |
| 29 | |
| 58 |
Make connections with an extra layer of protection with this housing 09400160311 connector accessory from Harting. It has a straight body orientation. This product is 165 mm long, 58 mm tall and 29 mm deep. This part has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

