HARTING09380062701Conector rectangular
Conn Rectangular F 4Power/2Signal/2Ground POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 4Power/2Signal/2Ground | |
| Screw | |
| Straight | |
| F | |
| 80/16 | |
| 830V/400V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 116 | |
| 84.5 | |
| 34 | |
| Panel Mount | |
| Copper Alloy |
Whether your needs are small or large, this 09380062701 USB connector from Harting can help you in making a secure connection between a variety of components. It has a straight body orientation. It has a maximum voltage rating of 830 V/400V. This female connector's 4power / 2signal/2ground contacts that are made out of copper alloy. It has a plug type gender. This device has a maximum current rating of 80/16 A. 09380062701 is housed in polycarbonate. This product is 34 mm tall. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

