HARTING09370030301Accesorios del conector
Connector Accessories Housing Straight Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Rectangular | |
| Straight | |
| Black | |
| -40 | |
| 125 | |
| 35 | |
| 40 |
Ideal for any connection for wires this housing 09370030301 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 35 mm long and 40 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

