HARTING09330162601Conector rectangular

Conn Rectangular M 16Power/2Ground POS Screw ST Panel Mount

Create a versatile connection with this 09330162601 USB connector from Harting for a more rugged design. It has a receptacle type gender. It has a straight body orientation. This male connector's 16 power / 2ground contacts that are made out of copper alloy. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. 09330162601 is housed in polycarbonate. This product is 84.5 mm long, 34 mm tall and 32.4 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.

Import TariffMay apply to this part

Total en Stock: 62 piezas

Regional Inventory: 59

    Total$89.60Price for 7

    59 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Alemania
      • In Stock: 59 piezas
      • Price: $12.80
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2123+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 3 piezas
      • Price: $6.835

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.