HARTING09330100401Adaptadores de manguitos ajustables
Shell Housing 90°/180° 10B Shell Size Polycarbonate Snap-in latches Han-Snap®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10B | |
| 90°|180° | |
| Polycarbonate | |
| Snap-in latches | |
| -40 | |
| 125 | |
| Pebble Gray | |
| Shell Housing | |
| 91.5 | |
| Han-Snap® |
Need some accessories for a nontraditional wire connection? This backshell 09330100401 connector accessory from Harting is for your situation. This product is 91.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

