HARTING09330006217Contacto del conector

Contact SKT Crimp ST Cable Mount 22-26AWG

This 09330006217 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 22-26 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 semanas
    • Price: $5.104
    1. 1+$5.104
    2. 500+$4.858
    3. 1000+$4.696
    4. 2500+$4.621

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.