HARTING09330006115Contacto del conector

Contact PIN Crimp ST Cable Mount 18AWG

This 09330006115 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 18 AWG. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    6 semanas
    • Price: $3.478
    1. 1+$3.478
    2. 500+$3.462
    3. 1000+$3.428
    4. 2500+$3.393

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.