HARTING09320006204Contacto del conector

Contact SKT Crimp ST Cable Mount 16AWG

Prevent premature failure by installing this 09320006204 connector contact from Harting. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. Its wire is 16 AWG. This product is 23.4 mm long, 10 mm tall and 10 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.803
    1. 1+$2.803
    2. 500+$2.647
    3. 1000+$2.550
    4. 2500+$2.421

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.