HARTING09320006104Contacto del conector

Contact PIN Crimp ST Cable Mount 16AWG Han®

This 09320006104 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 16 AWG. This product is 29.1 mm long, 10 mm tall and 10 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    4 semanas
    • Price: $2.238
    1. 1+$2.238
    2. 500+$2.123
    3. 1000+$2.034
    4. 2500+$1.929

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.