HARTING09300100423Adaptadores de manguitos ajustables
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 37 | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 72.6 | |
| Han® |
For a solid connection implement this hood 09300100423 backshell from Harting in your coaxial cable. Its shell size is 10. This has a Connector Rectangular connector. This product is 72.6 mm long, 57 mm tall and 88.5 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

