HARTING09232326825Blackplane del conector
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 54.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09232326825 backplane connector from Harting. This F connector has 32 F contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

