Molex0923150815Montaje de cables de cinta/plano
Cable Assembly 0.15m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag
Other Part Names : 923150815
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| F-F | |
| Picoflex | |
| Picoflex | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.15 | |
| Gray | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 3.06g | |
| 12.67 | |
| Picoflex® | |
| Phosphor Bronze | |
| 1.2/Contact | |
| Tin |
This 0923150815 flat ribbon cable assembly from Molex is essential to computer system connections. This device has a maximum current rating of 1.2/contact A. Its cable is 0.15 m long. This has a Picoflex to Picoflex connector. It has a PVC jacket.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

