HARTING09210642601Conector rectangular
Conn Rectangular M 64Power/2Ground POS Wire Wrap ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 64Power/2Ground | |
| Wire Wrap | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| 10000 | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| 111 | |
| 56.1 | |
| 34 | |
| Panel Mount | |
| Copper Alloy |
Harting brings you their 09210642601 USB connector, great for making a strong, reliable connection between two different circuits. It has a maximum voltage rating of 250 V. This male connector's 64power / 2ground contacts that are made out of copper alloy. It has a plug type gender. It has a straight body orientation. 09210642601 is housed in polycarbonate. This device has a maximum current rating of 10 A. It uses the wire wrap termination method. This product is 111 mm long, 34 mm tall and 56.1 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

