HARTING09200160541Adaptadores de manguitos ajustables
Hood 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 16A | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 88.3 | |
| Han® |
This hood 09-20-016-0541 backshell from Harting provides backshell to your bundle of wires. Its shell size is 16. This has a Connector Rectangular connector. This product is 70.2 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

