HARTING09200009925Accesorios del conector
Connector Accessories Metal Adapter Right Angle Metal
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Metal Adapter | |
| Connector D-Subminiature | |
| Right Angle | |
| Metal | |
| 37.5 | |
| 23.2 | |
| 16.5 |
Use this threaded metal adapter 09200009925 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 37.5 mm long, 16.5 mm tall and 23.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

