HARTING09185646924Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 100.88 | |
| 8.5 | |
| 17.3 | |
| 2.9 | |
| Through Hole |
Easily mount this ejector 09185646924 header connector from Harting onto your PCB project to support a variety of physical configuration options. This HDR connector has 64 HDR contacts. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This product is 100.88 mm long, 17.3 mm tall and 8.5 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

