HARTING09185646902Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 100.88 | |
| 8.5 | |
| 25.75 | |
| 4.5 | |
| Through Hole |
Use this shrouded 09185646902 header connector from Harting where IDC ribbon cables are used. This HDR connector has 64 HDR contacts. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 100.88 mm long, 25.75 mm tall and 8.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

