HARTING09185206904Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 8.4 | |
| 45 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's shrouded 09185206904 header connector helps protect your equipment from accidental shortages. This M connector has 20 M contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. It has a straight body orientation. This product is 45 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.