HARTING09185107913Cabezales del conector y receptáculos PCB

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Protect your printed circuit boards from accidental damages with Harting's ejector 09185107913 header connector. This M connector has 10 contacts that are plated with gold. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 09185107913 is housed in polybutylene terephthalate. This product is 32.3 mm long, 8.5 mm tall and 23.3 mm deep.

900 piezas: Se puede enviar en 3 días

    Total$147.29Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2523+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Rumanía
      • In Stock: 900 piezas
      • Price: $1.4729

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.