HARTING09185107904Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 6.661 | |
| 32.3 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 09185107904 header connector from Harting on your PCB today! This HDR connector has 10 HDR contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 32.3 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

