HARTING09185106322Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 20.32 | |
| 9.2 | |
| 9.45 | |
| 4.5 | |
| Through Hole |
Harting's shrouded 09185106322 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 10 M contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This is a 2-row connector. It uses the solder termination method. This product is 20.32 mm long, 9.45 mm tall and 9.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

