HARTING09185066813Cabezales del conector y receptáculos PCB

Conn IDC Connector RCP 6 POS 2.54mm IDT RA Side Entry Cable Mount

Make strong and binding connections on your circuit boards by adopting this idc connector 09185066813 connector from Harting. This F connector has 6 contacts that are plated with gold. It has a female type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 12.2 mm long, 14.5 mm tall and 7.2 mm deep. 09185066813 is housed in polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total en Stock: 500 piezas

Regional Inventory: 400

    Total$1.37Price for 1

    400 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2445+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Rumanía
      • In Stock: 400 piezas
      • Price: $1.3698
    • (100)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2540+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Rumanía
      • In Stock: 100 piezas
      • Price: $1.2458

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.