HARTING09181609622Cabezales del conector y receptáculos PCB
Conn IDC Connector M 60 POS 2.54mm Solder RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.6 | |
| 320V | |
| 1000 | |
| 35 | |
| -55 | |
| 105 | |
| 81.5 | |
| 6.1 | |
| 5.5 | |
| 2.9 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 09-18-160-9622 connector from Harting. This M connector has 60 M contacts. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. 09-18-160-9622 is housed in polybutylene terephthalate. This product is 81.5 mm long, 5.5 mm tall and 6.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

