HARTING09160243101Conector rectangular

Conn Rectangular F 24 POS Crimp ST Panel Mount Bag

Use this 09160243101 discrete wire housing from Harting for a durable connection between discrete wires. This F connector has 24signal / 1ground F contacts. This is a 6-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 51 mm long, 34 mm tall and 36.1 mm deep. 09160243101 is housed in polycarbonate.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $22.04
    1. 1+$22.04
    2. 50+$21.74
    3. 100+$21.52
    4. 250+$21.50

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.