HARTING09150006403Contacto del conector

Contact SKT Crimp ST 20AWG

This 09150006403 connector contact from Harting provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 21.5 mm long and 3.5 mm. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 semanas
    • Price: $1.4200
    1. 1+$1.4200
    2. 500+$1.3521
    3. 1000+$1.2381
    4. 2500+$1.2221

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.