PHOENIX CONTACT0914154Interruptor de potencia
Circuit Breaker Thermomagnetic 1Pole 8A 250VAC/65VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.20.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|65VDC | |
| 8 | |
| Toggle | |
| -30 | |
| 60 | |
| Screw | |
| DIN Rail | |
| 2 |
Build your electrical circuits with safety in mind with this thermomagnetic 0914154 circuit breaker from Phoenix Contact. This device has a current rating of 8. The voltage rating is 250VAC|65VDC. It has a single pole. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

