HARTING09140033001Conector rectangular
Conn Rectangular PIN 3 POS Crimp ST Cable Mount Han-Modular®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| Straight | |
| PIN | |
| 40 | |
| 690V | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| 10.46 | |
| 34.2 | |
| 40.1 | |
| 14.65 | |
| Han-Modular® | |
| Cable Mount |
The 09140033001 USB connector can help you make a reliable connection between multiple boards thanks to Harting. It has a male type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 690 V. This M connector has 3 M contacts. This device has a maximum current rating of 40 A. 09140033001 is housed in polycarbonate. This product is 34.2 mm long, 14.65 mm tall and 40.1 mm deep. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

