HARTING09120082733Conector rectangular
Connector Rectangular, F 8 POS Crimp ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RCP | |
| 8 | |
| 8 | |
| 16 | |
| 10000 | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| 31.778 | |
| Copper Alloy |
Use this 09120082733 discrete wire housing from Harting for a durable connection between discrete wires. This F connector has 8 F contacts. It has a maximum voltage rating of 500 V. It has a female type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. 09120082733 is housed in polycarbonate. This product is 41.6 mm long, 22.4 mm tall and 38.7 mm deep. Its wire is 14-20 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

