HARTING09062216883Blackplane del conector
Conn Din 41612 F 5Din 41612/21Signal Pos 8.7Mm/5.08Mm Solder St Thru-Hole 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 26 | |
| Solder | |
| 1000000 | |
| 15 | |
| 400 | |
| 0.006 | |
| 95 | |
| 14.7 | |
| 16 |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 09062216883 power connector from Harting for a secure connection! This F connector has 5 power / 21signal F contacts. Its pitch is 8.7/5.08 mm. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15/6 A. This product is 94.75 mm long, 16 mm tall and 14.67 mm deep. Its 26 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

