| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 6 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 50 |
| Product Weight (g) | 22.66 |
| Product Length (mm) | 93.9 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 14.7 |
| Tail Length (mm) | 3.1 |
| Mounting | Through Hole |
This 09061487901 backplane connector from Harting will provide an interface between devices.