| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fixing Bracket | |
| Connector Backplane | |
| 15.1 | |
| 14.75 | |
| 13.15 |
Use this threaded fixing bracket 09060009967 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product is 15.1 mm long, 13.15 mm tall and 14.75 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

