HARTING09051486951Blackplane del conector
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 16.46 | |
| 94 | |
| 17.72 | |
| 16.1 | |
| Through Hole |
The din 41612 09051486951 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 16.1 mm tall and 17.72 mm deep. 09051486951 is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

