HARTING09041326921Blackplane del conector
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 250 | |
| 7.55 | |
| 93.9 | |
| 10.9 | |
| Through Hole |
Harting's din 41612 09041326921 backplane connector will transfer signals at a faster rate than other connector types. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 2 A. This product is 10.9 mm tall. It uses the solder termination method. 09041326921 is housed in gray polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

